TruComponents 751486 Toggle switch Panel Mount Off/On SPST Screw Terminals

MPN
751486
EAN-13
4064161299754
Order Code
75-1486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.44
10+ £2.24
25+ £2.11
50+ £2.00
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The TruComponents 751486 Toggle Switch is designed to meet the demands of various electrical applications with its robust and reliable performance. This panel mount switch features a Double Pole Double Throw (DPDT) configuration, providing versatile switching options for your projects. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 4mm
Lighting Type None
Misc Attribute TC-R13-28A-06
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot