TruComponents 751487 Toggle switch Panel Mount On/On DPDT Quick Connect

MPN
751487
EAN-13
4064161299792
Order Code
75-1487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.20
5+ £8.18
10+ £7.51
25+ £7.08
50+ £6.69
100+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 557 in stock

Toggle switch with red safety cap. Actuation only possible after it is opened. Forced reset of switch when closed.
Mounting Type Panel Mount
Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Type Steel lever (+ safety cap)
Casing/button Colour Metal
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC/60 s
Front panel thickness 4mm
Illumination Colour Non-Illuminated
Insulation Resistance 500 V/DC/100MΩ
Lighting Type None
Misc Attribute TC-R13-28B-01/R17-10
Number of pins 2
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot