TruComponents 751467 Toggle switch Panel Mount Off/On DPST Screw Terminals

MPN
751467
EAN-13
4064161298962
Order Code
75-1467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.68
5+ £3.27
10+ £3.00
25+ £2.83
50+ £2.68
100+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

The TruComponents 751467 Toggle Switch is designed to meet the demands of various electrical applications with its robust and reliable performance. This panel mount switch features a Double Pole Double Throw (DPDT) configuration, providing versatile switching options for your projects. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Contact Material Brass nickel plated
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Front panel thickness 4mm
Insulation Resistance min 500 V/DC/100MΩ
Lighting Type None
Misc Attribute TC-R13-28F-06
Number of pins 2
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot