TruComponents 751485 Toggle switch Panel Mount Off/On SPST Quick Connect

MPN
751485
EAN-13
4064161299747
Order Code
75-1485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.93
5+ £2.60
10+ £2.40
25+ £2.25
50+ £2.14
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 840 in stock

The TruComponents 751485 Toggle Switch is designed to meet the demands of various electrical applications with its robust and reliable performance. This panel mount switch features a Double Pole Double Throw (DPDT) configuration, providing versatile switching options for your projects. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 4mm
Lighting Type None
Misc Attribute TC-R13-28A-01
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot