TruComponents 751488 Toggle switch Panel Mount On/On SPDT Quick Connect

MPN
751488
EAN-13
2050004957143
Order Code
75-1488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.09
5+ £2.74
10+ £2.52
25+ £2.38
50+ £2.25
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

The TruComponents 751488 Toggle Switch is a high-quality, reliable component designed for various applications. This panel mount switch features an On/On configuration, making it ideal for circuits requiring a single pole double throw (SPDT) functionality. With quick connect terminals, installation is straightforward and efficient. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 4mm
Lighting Type None
Misc Attribute TC-R13-28C-01
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot