TruComponents 751489 Toggle switch Panel Mount On/On SPDT Screw Terminals

MPN
751489
EAN-13
4064161299808
Order Code
75-1489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.49
5+ £2.22
10+ £2.04
25+ £1.92
50+ £1.81
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The TruComponents 751489 Toggle Switch is a high-quality, reliable component designed for various applications. This panel mount switch features an On/On configuration, making it ideal for circuits requiring a single pole double throw (SPDT) functionality. With quick connect terminals, installation is straightforward and efficient. With guide groove for front panel mounting.

Mounting Type Panel Mount
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 4mm
Lighting Type None
Misc Attribute TC-R13-28C-06
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot