XYZprinting 3D Printing Consumables 660250

Brand: XYZprinting
XYZprinting offers a range of 3D printing filaments designed for versatility and compatibility, featuring various materials and sizes to accommodate different printing needs.
Description Image Product Buy Pricing (Ex VAT) Filament Material Filament Colour Reel Size Filament Diameter Filament Properties Type
XYZprinting RF10BXEU01C Refill ABS Plastic 1.75mm 600g Ecru
XYZprinting RF10BXEU01C Refill ABS Plastic 1.75mm 600g Ecru
Order code: 20-7567
MPN: RF10BXEU01C
1+ £28.46
Price per unit Ex VAT
ABS Ecru 0.6kg 1.75mm Refill ABS Basic Filament
XYZprinting RF10CXEU00B Jr. Pro NFC Filament ABS plastic 1.75mm 600g Black
XYZprinting RF10CXEU00B Jr. Pro NFC Filament ABS plastic 1.75mm 600g Black
Order code: 20-7568
MPN: RF10CXEU00B
1+ £22.58
Price per unit Ex VAT
PLA Black 0.5kg 2.85mm Bio Degradable ABS Basic Filament
XYZprinting RF10CXEU02H Jr. Pro NFC Filament ABS plastic 1.75mm 600g Pure White
XYZprinting RF10CXEU02H Jr. Pro NFC Filament ABS plastic 1.75mm 600g Pure White
Extended range
Order code: 20-7569
MPN: RF10CXEU02H

Available to back orderBack order, lead time 10 days
1+ £22.58
10+ £21.92
Price per unit Ex VAT
PLA White 0.6kg 1.75mm Bio Degradable ABS Basic Filament
XYZprinting RFCABXEU00H NFC PLA Carbon Filament PLA 1.75mm 600g Black
XYZprinting RFCABXEU00H NFC PLA Carbon Filament PLA 1.75mm 600g Black
Order code: 20-7570
MPN: RFCABXEU00H
1+ £20.41
Price per unit Ex VAT
PLA Black 0.6kg 1.75mm Bio Degradable Filament
XYZprinting RFPLCXEU0EC Junior Filament PLA 1.75mm 600g Yellow
XYZprinting RFPLCXEU0EC Junior Filament PLA 1.75mm 600g Yellow
Order code: 20-7571
MPN: RFPLCXEU0EC
1+ £21.03
Price per unit Ex VAT
PLA Yellow 0.6kg 1.75mm Premium Filament
XYZprinting RFPLCXEU0LA Junior Filament PLA 1.75mm 600g Light Green
XYZprinting RFPLCXEU0LA Junior Filament PLA 1.75mm 600g Light Green
Order code: 20-7572
MPN: RFPLCXEU0LA
1+ £21.02
Price per unit Ex VAT
PLA Green 0.6kg 1.75mm Bio Degradable Filament
XYZprinting RFPLHXEU01D Tough PLA Filament 1.75mm 600g White
XYZprinting RFPLHXEU01D Tough PLA Filament 1.75mm 600g White
Standard range
Order code: 20-7573
MPN: RFPLHXEU01D

Despatched within 4 working days - 4 in stock
1+ £21.03
Price per unit Ex VAT
PLA White 0.6kg 1.75mm Tough Filament
XYZprinting RFPLKXEU01G Antibacterial Filament PLA 1.75mm 600g Red
XYZprinting RFPLKXEU01G Antibacterial Filament PLA 1.75mm 600g Red
Standard range
Order code: 20-7574
MPN: RFPLKXEU01G

Despatched within 4 working days - 4 in stock
1+ £38.96
Price per unit Ex VAT
PLA Red 1kg 1.75mm Bio Degradable Filament
XYZprinting RFPLKXEU02E Antibacterial Filament PLA 1.75mm 600g Yellow
XYZprinting RFPLKXEU02E Antibacterial Filament PLA 1.75mm 600g Yellow
Extended range
Order code: 20-7575
MPN: RFPLKXEU02E

Available to back orderBack order, lead time 14 days
1+ £22.58
10+ £21.92
Price per unit Ex VAT
PLA Yellow 0.6kg 1.75mm Bio Degradable Filament
XYZprinting RS10XXY139B Bed Suitable for 3D printer da Vinci 1.0A
XYZprinting RS10XXY139B Bed Suitable for 3D printer da Vinci 1.0A
Standard range
Order code: 20-7576
MPN: RS10XXY139B

Despatched within 4 working days - 2 in stock
1+ £62.33
10+ £61.18
Price per unit Ex VAT
White 1.75mm Heated bed
XYZprinting RS10XXY146E Junior Tape 177 x 160mm
XYZprinting RS10XXY146E Junior Tape 177 x 160mm
Order code: 20-7577
MPN: RS10XXY146E
1+ £10.67
Price per unit Ex VAT
Print Board
XYZprinting RS1AWXY104C da Vinci Pro Series Tape 200 x 200mm
XYZprinting RS1AWXY104C da Vinci Pro Series Tape 200 x 200mm
Order code: 20-7578
MPN: RS1AWXY104C
1+ £15.18
Price per unit Ex VAT
White 1.75mm Tape
XYZprinting RS1J0XY101B da Vinci Quick Release Extruder 0.4mm
XYZprinting RS1J0XY101B da Vinci Quick Release Extruder 0.4mm
Order code: 20-7579
MPN: RS1J0XY101B
1+ £75.38
Price per unit Ex VAT
White 1kg Extruder
XYZprinting RSM1WXY100G da Vinci Mini Quick Release Extruder
XYZprinting RSM1WXY100G da Vinci Mini Quick Release Extruder
Standard range
Order code: 20-7580
MPN: RSM1WXY100G

Despatched same day - 1 in stockBack-order availability date - 06/11/2026
1+ £70.54
Price per unit Ex VAT
White Extruder

Trustpilot