XYZprinting RF10CXEU02H Jr. Pro NFC Filament ABS plastic 1.75mm 600g Pure White

MPN
RF10CXEU02H
Brand
XYZprinting
EAN-13
4713120938929
Order Code
20-7569
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £26.56 £22.58
10+ £21.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

XYZprinting RF10CXEU02H filament is a high-quality 3D printing consumable designed for precision and reliability in additive manufacturing processes. With a diameter of 1.75 mm, this white PLA filament comes in a 600 g spool and is compatible with devices such as the Jr. Pro NFC, ensuring seamless integration in a range of 3D printing applications. Engineered for smooth extrusion and accurate layer deposition, this filament is suitable for creating detailed prototypes, complex models, and functional parts where material consistency and ease of use are critical. Widely used in engineering domains, it supports designers and engineers in producing components that require a balance of strength and flexibility, making it an ideal choice for educational, industrial, and product development environments.
Filament Material PLA
Reel Size 0.6kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot