XYZprinting RFPLCXEU0LA Junior Filament PLA 1.75mm 600g Light Green

MPN
RFPLCXEU0LA
Brand
XYZprinting
EAN-13
4713120934648
Order Code
20-7572

Discontinued


XYZprinting RFPLCXEU0LA is a high-quality 3D printing consumable designed for reliability and precision in additive manufacturing projects. This filament, which aligns with the specifications of 1.75 mm diameter and is offered in a vibrant red hue, is packaged in a 600 g spool, making it suitable for a wide range of 3D printers, including the Ultimaker models. It is developed to deliver consistent melting properties and minimise warping, thereby enhancing the quality and accuracy of finished prints. Engineers commonly utilise this PLA filament in prototyping and design applications where material stability and vibrant aesthetics are needed, such as in the creation of mechanical parts, architectural models, and educational tools.
Filament Material PLA
Reel Size 0.6kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Trustpilot