XYZprinting RF10BXEU01C Refill ABS Plastic 1.75mm 600g Ecru

MPN
RF10BXEU01C
Brand
XYZprinting
EAN-13
4715872741178
Order Code
20-7567

Discontinued


XYZprinting RF10BXEU01C is a high-quality ABS filament specifically designed for 3D printing applications. It comes in a 1.75 mm diameter and a 600 g refill size, packaged in an ecru colour. Recognised for its strength and impact resistance, this ABS filament is ideal for creating durable 3D printed parts and prototypes across various industries. Its application spans from functional end-use components to detailed appliance housings, making it valuable for engineers and designers seeking reliable performance in their additive manufacturing processes.
Filament Material ABS
Reel Size 0.6kg
Filament Colour Ecru
Filament Properties Refill
Filament Diameter 1.75mm

Trustpilot