XYZprinting RF10CXEU00B Jr. Pro NFC Filament ABS plastic 1.75mm 600g Black

MPN
RF10CXEU00B
Brand
XYZprinting
EAN-13
4713120938868
Order Code
20-7568
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £26.56 £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

XYZprinting RF10CXEU00B offers the Verbatim 55513 Filament, a high-quality 3D printing consumable specifically designed for use with the Jr. Pro NFC series of 3D printers. This filament is composed of Black Thermoplastic Elastomer (TPE) with a diameter of 2.85 mm and a mass of 500 g, providing flexibility and resilience suited for dynamic structures and impact-resistant applications. Commonly employed in engineering projects demanding elasticity, such as prototyping soft-touch grips, flexible joints, or wearable devices, this filament's properties ensure reliable performance.
Filament Material PLA
Reel Size 0.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot