XYZprinting RFPLKXEU02E Antibacterial Filament PLA 1.75mm 600g Yellow

MPN
RFPLKXEU02E
Brand
XYZprinting
EAN-13
4715872748757
Order Code
20-7575
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £26.56 £22.58
10+ £21.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

XYZprinting RFPLKXEU02E, offers a white filament specifically engineered for 3D printing applications, weighing 0.5 kilograms. This consumable is noted for its antibacterial properties, making it suitable for applications requiring enhanced hygiene, such as in medical and food-safe environments. Compatible with standard 3D printers, this filament provides consistent performance and reliable quality, meeting the technical demands of precise prototyping and complex manufacturing designs. Engineers frequently utilise this material for creating detailed models and functional prototypes that demand precision and durability. Identified by the alternate description 2543861, it reflects the ongoing advancements in 3D printing technologies and their integration into various industrial sectors.
Filament Material PLA
Reel Size 0.6kg
Filament Colour Yellow
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot