XYZprinting RFPLKXEU01G Antibacterial Filament PLA 1.75mm 600g Red

MPN
RFPLKXEU01G
Brand
XYZprinting
EAN-13
4715872748733
Order Code
20-7574
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

XYZprinting RFPLKXEU01G is a high-quality grey PLA filament supplied on a 1 kg spool, offering a reliable and consistent feed for 3D printing applications. Engineered to meet the demands of precision-driven environments, this PLA material possesses antibacterial properties, making it particularly suitable for medical and sanitary equipment, consumer products, and educational tools. Its compatibility with a wide range of 3D printers ensures versatility, while the grey hue provides an aesthetic neutral finish conducive to prototype development and functional testing. The filament's consistent diameter ensures smooth extrusion and fine detail in printed parts, aligning with engineering standards for prototyping and small-scale manufacturing.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot