XYZprinting RFCABXEU00H NFC PLA Carbon Filament PLA 1.75mm 600g Black

MPN
RFCABXEU00H
Brand
XYZprinting
EAN-13
4715872748559
Order Code
20-7570
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.56 £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

XYZprinting RFCABXEU00H is a 3D printing consumable designed for precision and reliability, made from high-quality NFC - PLA Carbon. Featuring a diameter of 1.75 mm, this white filament provides excellent dimensional accuracy and strength, making it suitable for a range of engineering applications. It is ideal for creating detailed prototypes, intricate parts, and functional models that require durability and precision. This product can be utilised in various industries, including automotive, aerospace, and consumer electronics, where precise 3D printing is essential.
Filament Material PLA
Reel Size 0.6kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot