XYZprinting RFPLHXEU01D Tough PLA Filament 1.75mm 600g White

MPN
RFPLHXEU01D
Brand
XYZprinting
EAN-13
4713120937076
Order Code
20-7573
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

XYZprinting RFPLHXEU01D is a high-quality 3D printing filament designed for precision and reliability. This specific filament is composed of Tough PLA, a material known for its enhanced durability and higher impact resistance, making it an ideal choice for engineering prototypes and functional parts that require robust material properties. The filament is coloured in a vibrant yellow, ensuring excellent visibility and aesthetic appeal in printed models. This product is categorised under 3D printing consumables and is especially suitable for applications in educational settings, product development, and complex design manufacturing, where precise material performance is crucial.
Filament Material PLA
Reel Size 0.6kg
Filament Colour White
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot