WorkPro WP211014 foldable universal knife steel blade ergonomic design |
18-5412
|
|
Despatched within 4 working days - 131 in stock
|
1+ £11.88
Price per unit Ex VAT
|
|
|
Wood |
1 |
|
(L x W x H) 165, 105 mm, mm x 40 mm x 22 mm |
|
22mm |
Cutter |
10 |
|
40mm |
No |
No |
WorkPro WP212001 Cutter-spare blade 10 pcs Durable replacement blades |
18-5413
|
|
|
3+ £1.93
Price per unit Ex VAT
|
|
9mm |
|
10 |
SK5 |
|
|
|
Cutter spare blade |
10 |
|
|
No |
No |
WorkPro WP212007 Snap-off Knife 18mm Durable and reliable cutter |
18-5414
|
|
Despatched within 4 working days - 14 in stock
|
2+ £2.99
Price per unit Ex VAT
|
160mm |
18mm |
Red |
1 |
ABS plastic |
(L x W x H) 160 x 37 x 25 mm |
|
25mm |
Cutter |
1 |
0.07kg |
37mm |
No |
No |
WorkPro WP212010 Cutter 9mm auto-load snap-off knife black |
18-5415
|
|
|
2+ £2.97
Price per unit Ex VAT
|
135mm |
9mm |
Blue-red |
1 |
|
(L x W x H) 135 x 25 x 17 mm |
|
17mm |
Cutter |
5 |
49g |
25mm |
No |
No |
WorkPro WP212011 Cutter 18mm auto-load snap-off knife durable design |
18-5416
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.87
Price per unit Ex VAT
|
175mm |
18mm |
Blue-red |
1 |
|
(L x W x H) 175 x 38 x 22 mm |
|
22mm |
Cutter |
5 |
139g |
38mm |
No |
No |
WorkPro WP213006 utility knife aluminium retractable |
18-5417
|
|
|
2+ £4.11
Price per unit Ex VAT
|
160mm |
|
|
1 |
Aluminium alloy |
(L x W x H) 160 x 37 x 21 mm |
|
21mm |
Retractable knife |
1 |
|
37mm |
No |
No |
WorkPro WP213007 Aluminium auto-retracting safety knife silver cutter |
18-5418
|
|
|
1+ £5.51
Price per unit Ex VAT
|
152mm |
|
|
1 |
Aluminium alloy |
(L x W x H) 152 x 35 x 23 mm |
|
23mm |
Retractable knife |
1 |
|
35mm |
No |
No |
WorkPro WP231022 Universal Side cutters Blue Steel 160 mm Length |
18-5447
|
|
Despatched within 4 working days - 86 in stock
|
1+ £8.92
Price per unit Ex VAT
|
160mm |
|
|
|
Chromium-vanadium steel |
|
Universal |
|
Side cutter |
|
220g |
|
No |
No |
WorkPro WP231023 Universal Side cutter 180 mm Steel Black Handles |
18-5448
|
|
Despatched within 4 working days - 72 in stock
|
1+ £6.02
Price per unit Ex VAT
|
180mm |
|
|
|
Chromium-vanadium steel |
|
Universal |
|
Side cutter |
|
280g |
|
No |
No |
WorkPro WP231066 Universal Side Cutter 180 mm Length Cutting Tool |
18-5454
|
|
Despatched within 4 working days - 125 in stock
|
1+ £10.15
Price per unit Ex VAT
|
180mm |
|
|
|
Chromium-vanadium steel |
|
Universal |
|
Side cutter |
|
275g |
|
No |
No |
WorkPro WP231096 Universal Mini Diagonal pliers steel 110mm side cutters |
18-5461
|
|
Despatched same day - 4 in stockFurther 213 despatched in 4 working days
|
1+ £4.32
Price per unit Ex VAT
|
110mm |
|
|
|
Chromium-vanadium steel |
|
Universal |
|
Mini diagonal pliers |
|
|
|
No |
No |
WorkPro WP231098 Universal Mini end cutting pliers 100 mm Side Cutters |
18-5463
|
|
Despatched within 4 working days - 304 in stock
|
1+ £4.85
Price per unit Ex VAT
|
100mm |
|
|
|
Chromium-vanadium steel |
|
Universal |
|
Mini end cutting pliers |
|
|
|
No |
No |