WorkPro WP212011 Cutter 18mm auto-load snap-off knife durable design

MPN
WP212011
Brand
WorkPro
EAN-13
6914280000954
Order Code
18-5416
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

WorkPro WP212011 is a precision-engineered cutter designed for professional tasks requiring efficient material separation. The primary feature of this product is its 18mm auto-load snap-off blade that facilitates continuous work without the need for manual blade replacement, ensuring uninterrupted operation. The knife's durable design is suitable for repeated use in industries such as construction, manufacturing, and carpentry, where reliable cutting performance is essential. By providing a practical solution for cutting tasks, the WorkPro WP212011 enhances productivity in environments demanding precision and durability.
ESD Safe No
Length 175mm
VDE Safe No
Blade Width 18mm
Colour Blue-red
Content 1
Dimensions (L x W x H) 175 x 38 x 22 mm
Height 22mm
No. of blades 5
Product Type Cutter
Weight 139g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot