WorkPro WP231066 Universal Side Cutter 180 mm Length Cutting Tool

MPN
WP231066
Brand
WorkPro
EAN-13
6914280004242
Order Code
18-5454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £9.52
50+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

WorkPro WP231066 is a precision-engineered universal side cutter designed for efficient cutting applications. Featuring a robust construction with precisely aligned blades, this 180 mm length cutting tool is crafted to deliver accurate cable cuts, making it a reliable choice in electrical engineering tasks. Its ergonomically designed handles provide user comfort and enhance control during use, reducing hand fatigue for prolonged tasks. Engineers across various disciplines, including electrical and telecommunications, can effectively utilise this tool for trimming copper wires, cutting cable ties, and other general-purpose cutting needs, ensuring clean cuts with minimal effort.
ESD Safe No
Length 180mm
VDE Safe No
Material Chromium-vanadium steel
Product Type Side cutter
Range of use Universal
Weight 275g

Reviews

Be the first to submit a review

Trustpilot