WorkPro WP231022 Universal Side cutters Blue Steel 160 mm Length

MPN
WP231022
Brand
WorkPro
EAN-13
6914280004259
Order Code
18-5447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

WorkPro WP231022 Universal Side Cutters are precision-engineered tools designed for cutting tasks in electrical and mechanical applications. With a length of 160 mm, these cutters are constructed from robust blue steel, offering durability and long-lasting performance in demanding environments. The sharp cutting edges are ideal for efficiently cutting through a variety of cables and wires, making them suitable for electricians, technicians, and engineers requiring reliable cutting performance. These side cutters are versatile instruments used in both industrial and residential electrical work, ensuring clean and precise cuts essential for maintaining strong connections in wiring and component assemblies.
ESD Safe No
Length 160mm
VDE Safe No
Material Chromium-vanadium steel
Product Type Side cutter
Range of use Universal
Weight 220g

Reviews

Be the first to submit a review

Trustpilot