WorkPro WP212007 Snap-off Knife 18mm Durable and reliable cutter

MPN
WP212007
Brand
WorkPro
EAN-13
6914280000930
Order Code
18-5414
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

WorkPro WP212007 is a precision-engineered snap-off knife designed for durability and reliability in demanding applications. This 18 mm cutter is crafted with a focus on strength and longevity, featuring a robust handle that ensures a secure grip and precise control during use. The knife incorporates a retractable blade system, allowing for easy and safe blade changes, which makes it ideal for tasks requiring repeated cutting, such as trimming materials in construction, packaging, or manufacturing environments. Its versatility and reliability are essential for engineers who require a tool that can effortlessly handle diverse materials with consistent precision.
ESD Safe No
Length 160mm
VDE Safe No
Blade Width 18mm
Colour Red
Content 1
Dimensions (L x W x H) 160 x 37 x 25 mm
Height 25mm
Material ABS plastic
No. of blades 1
Product Type Cutter
Weight 0.07kg
Width 37mm

Reviews

Be the first to submit a review

Trustpilot