WorkPro WP231096 Universal Mini Diagonal pliers steel 110mm side cutters

MPN
WP231096
Brand
WorkPro
EAN-13
6914280019130
Order Code
18-5461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 213 despatched in 4 working days

WorkPro WP231096 is a precise tool characterised by its compact form and exacting design, suitable for professional and technical applications where space is constrained. These universal mini diagonal pliers, measuring 110mm in length, are crafted from high-quality steel, lending durability and reliability to their structure. Known for their robust side-cutting capabilities, these cutters are particularly effective for tasks involving the trimming of wires and cables, making them indispensable in electronics, telecommunications, and electrical installations. Their ergonomic design allows for comfortable handling and increased control, further enhancing their utility in intricate workspaces where precision is paramount.
ESD Safe No
Length 110mm
VDE Safe No
Material Chromium-vanadium steel
Product Type Mini diagonal pliers
Range of use Universal

Reviews

Be the first to submit a review

Trustpilot