WorkPro WP231023 Universal Side cutter 180 mm Steel Black Handles

MPN
WP231023
Brand
WorkPro
EAN-13
6914280004280
Order Code
18-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.51 £6.02
10+ £9.88 £5.66
50+ £9.69 £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

WorkPro WP231023 is a universal side cutter measuring 180 mm, designed for precise cutting tasks. Constructed from high-grade steel, this tool is engineered for durability and efficiency, delivering clean cuts thanks to its sharp, well-aligned blades. Featuring ergonomically designed black handles, the cutter provides a comfortable grip, reducing user fatigue during extended use. This cutter is typically employed in electrical and mechanical engineering applications for cutting wires, cables, and other small metal components, making it essential for both assembly and maintenance operations. The precision and reliability of the WorkPro WP231023 ensure it is a valuable tool for professional and industrial environments.
ESD Safe No
Length 180mm
VDE Safe No
Material Chromium-vanadium steel
Product Type Side cutter
Range of use Universal
Weight 280g

Reviews

Be the first to submit a review

Trustpilot