WorkPro WP211014 foldable universal knife steel blade ergonomic design

MPN
WP211014
Brand
WorkPro
EAN-13
4064161330402
Order Code
18-5412
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

WorkPro WP211014 is a foldable universal knife featuring a steel blade and an ergonomic design that is tailored for precision and safety in various cutting applications. This versatile cutter is engineered to meet the demands of both professional and DIY environments, providing a robust solution for tasks that require efficient and reliable material handling. Typically utilised in engineering applications such as electrical wiring, carpet fitting, and drywall installation, the knife's foldable nature enhances its portability and storage, making it an ideal tool for on-the-go technicians and craftsmen. Its ergonomic design ensures comfort during extended use, reducing hand fatigue and improving overall tool control.
ESD Safe No
VDE Safe No
Colour Wood
Content 1
Dimensions (L x W x H) 165, 105 mm, mm x 40 mm x 22 mm
Height 22mm
No. of blades 10
Product Type Cutter
Width 40mm

Reviews

Be the first to submit a review

Trustpilot