WorkPro WP231098 Universal Mini end cutting pliers 100 mm Side Cutters

MPN
WP231098
Brand
WorkPro
EAN-13
6914280019154
Order Code
18-5463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

WorkPro WP231098 is a model of universal mini end cutting pliers designed with precision and efficiency in mind for detailed tasks. Measuring 100 mm in length, these side cutters are manufactured for durability and reliability, offering excellent leverage and control for cutting through various materials, including small cables and fine wires. Engineered with ergonomic handles, they provide comfort for extended use without sacrificing precision. Typically utilised in electronics manufacturing, jewellery making, and fine mechanical work, these mini pliers are indispensable for professionals who require sharp, clean cuts in constrained or delicate environments. Crafted to high standards, they assure a robust performance for demanding engineering tasks.
ESD Safe No
Length 100mm
VDE Safe No
Material Chromium-vanadium steel
Product Type Mini end cutting pliers
Range of use Universal

Reviews

Be the first to submit a review

Trustpilot