Wiha 32318 ZP 01 0 14 130 mm Professional ESD Tweezers |
65-5802
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £15.36
Price per unit Ex VAT
|
Pointed |
130mm |
Specially alloyed, stainless steel, chrome-nickel stainless steel |
|
|
|
|
AA |
|
ESD |
19g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32325 ZP 07 1 14 130 mm Professional ESD Tweezers |
65-5803
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.91
Price per unit Ex VAT
|
Pointed |
130mm |
Specially alloyed, stainless steel, chrome-nickel stainless steel |
1mm |
|
|
|
|
|
ESD |
18g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32329 ZP 15 0 14 120 mm Professional ESD Tweezers |
65-5804
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.08
Price per unit Ex VAT
|
Flat, round |
120mm |
Specially alloyed, stainless steel, chrome-nickel stainless steel |
2mm |
|
|
|
2a |
|
|
16g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32334 ZP 18 0 14 110 mm Professional ESD Tweezers |
65-5805
|
|
Available to back orderPlease contact us for lead time
|
1+ £26.00
Price per unit Ex VAT
|
Pointed, needle-type |
110mm |
|
|
|
|
|
5 |
|
|
13g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32335 ZP 20 1 14 120 mm Professional ESD Tweezers |
65-5806
|
|
Despatched within 4 working days - 22 in stock
|
1+ £24.96
Price per unit Ex VAT
|
Pointed, curved, round, fine |
120mm |
|
|
|
7 A |
|
|
7a |
|
15g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32338 ZP 24 0 14 120 mm Professional ESD Tweezers |
65-5807
|
|
Despatched within 4 working days - 15 in stock
|
1+ £28.30
Price per unit Ex VAT
|
Flat, curved (40°) |
120mm |
|
|
|
|
|
|
|
|
15g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32343 ZP 46 0 14 145 mm Professional ESD Tweezers |
65-5808
|
|
Despatched within 4 working days - 20 in stock
|
1+ £16.81
Price per unit Ex VAT
|
Blunt |
145mm |
Specially alloyed, stainless steel, chrome-nickel stainless steel |
4mm |
|
|
|
|
|
ESD |
29g |
|
|
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |
Wiha 32344 ZP 50 0 14 117 mm Professional ESD Tweezers |
65-5809
|
|
Back order - 19 availableBack-order availability date - 30/10/2026
|
1+ £26.00
Price per unit Ex VAT
|
Rounded |
117mm |
|
2mm |
(L x W x H) 117 x 13.00 x 1.50 mm |
|
1.50mm |
|
|
|
14g |
13.00mm |
13.00mm |
ESD Tweezers |
Chrome nickel stainless steel |
alloyed |