Wiha 32318 ZP 01 0 14 130 mm Professional ESD Tweezers

MPN
32318
Brand
Wiha
EAN-13
4010995323189
Order Code
65-5802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Standards: IEC 61340-5-1. Tip form: Straight with a strong tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Universal tweezers for all current electronics applications.
Type ESD Tweezers
Point Type Pointed
Length 130mm
Material Chrome nickel stainless steel
Material (details) Specially alloyed, stainless steel, chrome-nickel stainless steel
Material properties alloyed
Misc Attribute AA
Range of use ESD
Weight 19g

Reviews

Be the first to submit a review

Trustpilot