Wiha 32329 ZP 15 0 14 120 mm Professional ESD Tweezers

MPN
32329
Brand
Wiha
EAN-13
4010995323295
Order Code
65-5804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Standards: IEC 61340-5-1. Tip form: Straight with flat, round tip, approx. 2 mm wide. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Precision tweezers for gripping and holding electronic components.
Type ESD Tweezers
Point Type Flat, round
Length 120mm
Material Chrome nickel stainless steel
Jaw Width 2mm
Material (details) Specially alloyed, stainless steel, chrome-nickel stainless steel
Material properties alloyed
Misc Attribute 2a
Weight 16g

Reviews

Be the first to submit a review

Trustpilot