Wiha 32335 ZP 20 1 14 120 mm Professional ESD Tweezers

MPN
32335
Brand
Wiha
EAN-13
4010995323356
Order Code
65-5806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Standards: IEC 61340-5-1. Tip form: Round curved with a fine tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Precision tweezers for gripping and holding electronic components.
Type ESD Tweezers
Point Type Pointed, curved, round, fine
Length 120mm
Material Chrome nickel stainless steel
Material properties alloyed
Misc Attribute 1 7 A
Misc Attribute 2 7a
Weight 15g

Reviews

Be the first to submit a review

Trustpilot