Wiha 32344 ZP 50 0 14 117 mm Professional ESD Tweezers

MPN
32344
Brand
Wiha
EAN-13
4010995323448
Order Code
65-5809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 13/08/2026

Standards: IEC 61340-5-1. Tip form: Curved at a 35° angle with an approx. 2 mm wide tip, formed gripping end for 0.8 mm dia. Design: Smooth gripping surface, grooved gripping surface. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: SMD special tweezers for gripping and holding horizontally-designed components.
Type ESD Tweezers
Point Type Rounded
Length 117mm
Material Chrome nickel stainless steel
Dim (L x W x H) 117 x 13.00 x 1.50 mm
Height 1.50mm
Jaw Width 2mm
Material properties alloyed
Tip Size 13.00mm
Weight 14g
Width 13.00mm

Reviews

Be the first to submit a review

Trustpilot