Wiha 32325 ZP 07 1 14 130 mm Professional ESD Tweezers

MPN
32325
Brand
Wiha
EAN-13
4010995323257
Order Code
65-5803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Standards: IEC 61340-5-1. Tip form: Straight with approx. 1 mm wide tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Precision tweezers for gripping and holding electronic components.
Type ESD Tweezers
Point Type Pointed
Length 130mm
Material Chrome nickel stainless steel
Jaw Width 1mm
Material (details) Specially alloyed, stainless steel, chrome-nickel stainless steel
Material properties alloyed
Range of use ESD
Weight 18g

Reviews

Be the first to submit a review

Trustpilot