Wiha 32343 ZP 46 0 14 145 mm Professional ESD Tweezers

MPN
32343
Brand
Wiha
EAN-13
4010995323431
Order Code
65-5808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Standards: IEC 61340-5-1. Tip form: Straight with approx. 4 mm wide, round tip. Design: Fine-tooth gripping surface, grooved gripping surface. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Universal tweezers for all current electronics applications.
Type ESD Tweezers
Point Type Blunt
Length 145mm
Material Chrome nickel stainless steel
Jaw Width 4mm
Material (details) Specially alloyed, stainless steel, chrome-nickel stainless steel
Material properties alloyed
Range of use ESD
Weight 29g

Reviews

Be the first to submit a review

Trustpilot