Wiha 32338 ZP 24 0 14 120 mm Professional ESD Tweezers

MPN
32338
Brand
Wiha
EAN-13
4010995323387
Order Code
65-5807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Standards: IEC 61340-5-1. Tip form: Straight with a curved 45° angle flat, narrow tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: SMD special tweezers for horizontal gripping of components.
Type ESD Tweezers
Point Type Flat, curved (40°)
Length 120mm
Material Chrome nickel stainless steel
Material properties alloyed
Weight 15g

Reviews

Be the first to submit a review

Trustpilot