Wiha 32334 ZP 18 0 14 110 mm Professional ESD Tweezers

MPN
32334
Brand
Wiha
EAN-13
4010995323349
Order Code
65-5805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Standards: IEC 61340-5-1. Tip form: Straight with a needle-fine tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Precision tweezers for gripping and holding electronic components.
Type ESD Tweezers
Point Type Pointed, needle-type
Length 110mm
Material Chrome nickel stainless steel
Material properties alloyed
Misc Attribute 5
Weight 13g

Reviews

Be the first to submit a review

Trustpilot