Weidmüller 2466850000 PROtop1 SMPSU 72W 24V 3A high efficiency |
08-2568
|
|
Back order - 5 availableBack-order availability date - 30/10/2026
|
1+ £126.81
Price per unit Ex VAT
|
72W |
(with direct mounting) |
> 20 ms @ 230 V AC / > |
|
85...277 V ACV |
15ms |
|
E255651 |
E470829 |
Conductor cross-section, flexible , min. 0.2mm2 |
Wire connection cross section, flexible 2.5mm2 |
Conductor cross-section, AWG/kcmil , 26 AWG |
2.5mm2 |
|
Conductor cross-section, rigid , max. |
|
|
No |
PUSH IN with actuator |
80 ... 410 V DCV |
Weidmüller 2466870000 PROtop SMPSU 120W 24V 5A durable and efficient |
08-2569
|
|
Back order - 5 availableBack-order availability date - 30/10/2026
|
1+ £161.56
Price per unit Ex VAT
|
120W |
(with direct mounting) |
> 20 ms @ 230 V AC / > |
|
85...277 V ACV |
15ms |
|
E258476 |
E470829 |
Conductor cross-section, flexible , min. 0.2mm2 |
Wire connection cross section, flexible 2.5mm2 |
Conductor cross-section, AWG/kcmil , 26 AWG |
2.5mm2 |
|
Conductor cross-section, rigid , max. |
|
|
No |
PUSH IN with actuator |
48...410 V DC (Derating 40% @ 48 V DC) |
Weidmüller 2466880000 PROtop SMPSU 240W 24V DC 10A high performance |
08-2570
|
|
Despatched within 4 working days - 9 in stock
|
1+ £240.47
Price per unit Ex VAT
|
240W |
(with direct mounting) |
> 20 ms @ 230 V AC / > |
|
85...277 V ACV |
15ms |
|
E258476 |
E470829 |
Conductor cross-section, flexible , min. 0.2mm2 |
Wire connection cross section, flexible 2.5mm2 |
Conductor cross-section, AWG/kcmil , 26 AWG |
2.5mm2 |
|
Conductor cross-section, rigid , max. |
|
|
No |
PUSH IN with actuator |
80 ... 410 V DCV |
Weidmüller 2467170000 PROtop3 SMPSU 960W 48V 20A 1pc robust industrial use |
08-2571
|
|
Despatched within 4 working days - 3 in stock
|
1+ £493.58
Price per unit Ex VAT
|
960W |
|
> 20 ms @ 230 V AC / > |
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
15ms |
|
E258476 |
E470829 |
Conductor cross-section, flexible , min. 0.75mm2 |
|
Conductor cross-section, AWG/kcmil , 20 AWG |
16mm2 |
0.75mm2 |
|
|
|
No |
PUSH IN |
450...800 V DCV |
Weidmüller 2580190000 PRO INSTA SMPSU 30W 24V 1.3A 1pc industrial use |
08-2587
|
|
Available to back orderBack order, lead time 10 days
|
1+ £45.28
Price per unit Ex VAT
|
30W |
|
|
0.5 A @ 230 V AC / 1.0 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.2 A @ 370 V DC / 0.5 A |
|
|
95...370 V DCV |
Weidmüller 2580220000 PRO INSTA SMPSU 12V 2.6A 30W 1pcs industrial use |
08-2588
|
|
Despatched within 4 working days - 10 in stock
|
1+ £49.23
Price per unit Ex VAT
|
30W |
|
|
0.5 A @ 230 V AC / 1.0 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.2 A @ 370 V DC / 0.5 A |
|
|
95...370 V DCV |
Weidmüller 2580230000 PRO INSTA 60W 24V 2.5A SMPSU for industrial use |
08-2589
|
|
Despatched within 4 working days - 21 in stock
|
1+ £67.35
Price per unit Ex VAT
|
60W |
|
|
0.7 A @ 230 V AC / 1.5 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.25 A @ 370 V DC / 0.8 |
|
|
95...370 V DCV |
Weidmüller 2580240000 PRO INSTA SMPSU 60W 12V 5A industrial power supply |
08-2590
|
|
Despatched within 4 working days - 12 in stock
|
1+ £72.34
Price per unit Ex VAT
|
60W |
|
|
0.7 A @ 230 V AC / 1.5 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.25 A @ 370 V DC / 0.8 |
|
|
95...370 V DCV |
Weidmüller 2580250000 Pro Insta SMPSU 24V DC 3.8A 90W 1pc industrial use |
08-2591
|
|
Despatched within 4 working days - 2 in stock
|
1+ £89.42
Price per unit Ex VAT
|
90W |
|
|
1.2 A @ 230 V AC / 2.4 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.4 A @ 370 V DC / 1.3 A |
|
|
95...370 V DCV |
Weidmüller 2580260000 pro insta power supply 24V 4A 96W 1pc |
08-2592
|
|
Despatched within 4 working days - 33 in stock
|
1+ £95.81
Price per unit Ex VAT
|
96W |
|
|
1.2 A @ 230 V AC / 2.5 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.4 A @ 370 V DC / 1.35 |
|
|
95...370 V DCV |
Weidmüller 2580270000 Pro Insta 96W 48V 2A smpsu safe for harsh use |
08-2593
|
|
Despatched within 4 working days - 16 in stock
|
1+ £97.70
Price per unit Ex VAT
|
96W |
|
|
1.2 A @ 230 V AC / 2.5 A |
85...264 V AC (derating atV |
|
unrestricted |
E258476 |
|
Conductor cross-section, flexible , min. 0.25mm2 |
|
Conductor cross-section, AWG/kcmil , 24 AWG |
2.5mm2 |
0.25mm2 |
|
EN 61000-4-3 nd ENA |
0.4 A @ 370 V DC / 1.35 |
|
|
95...370 V DCV |