Weidmüller 2466880000 PROtop SMPSU 240W 24V DC 10A high performance

MPN
2466880000
Brand
Weidmuller
EAN-13
4050118481464
Order Code
08-2570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £240.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller PRO TOP1 240W 24V 10A is a DIN rail-mounted power supply unit with a 240-watt capacity, delivering 24 volts DC at 10 amperes. It is an industrial-grade power supply designed for use in automation and control systems. This SMPSU is suitable for demanding applications requiring reliable and efficient power distribution.
Type SMPSU
Power Rating 240W
55024:2010/A1:2015, (with direct mounting)
AC failure bridging time @ Inom > 20 ms @ 230 V AC / >
AC input voltage range 85...277 V ACV
Boost duration 15ms
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 2.5mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.2mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conformal coating No
Connection system PUSH IN with actuator
Current consumption in relation to the Voltage type
DC input voltage range 80 ... 410 V DCV
DCL - peak load reserve Boost duration
Degree of protection (IP) IP20
Derating > 60°C (2.5% / 1°C)
Dimensions (L x W x H) 125 x 39 x 130mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118481464
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input Current 4A
Input fuse (internal) Yes
Input voltage DC 85 - 277 V/AC, 80 - 410V DC
Inrush current max. 5A
Insulation voltage input / earth 3.2kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3.5kV
Interference immunity test acc. to EN 55032:2015, EN
IP Rating IP20
LED green/red Green: Operation (failure-
Mains failure bridge-over time > 20 ms @ 115V AC/ 230 VAC
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
min. (input), max.mA
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute 1 Power supply, switched-mode power supply, 24 V.
Misc Attribute 2 PRO TOP1 240W 24V 10A
Mounting position, installation notice Horizontal on DIN rail
MTBF 1000000h
Net weight 1050g
Noise emission in accordance with Class B
Nominal output current for Unom 10 A @ 60°C
Nominal power consumption 260.9VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 24V
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current, max. 10A
Output Power 240W
Output voltage (max.) 28.8V
Output voltage (min.) 22.5V
Output voltage, note adjustable with potentiometer or comunication module
Parallel connection option Yes, for redundancy and power increase (with ORing MOSFET)s
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power Consumption 260.9
Power factor (approx.) > 0.9
Power loss, idling 5W
Power loss, nominal load 20.8W
Power Output 240
power supplies 61558-2-16
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC / 120...340 V DCV
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 5 A, DI / 6 A, Char. B / 6 A, Char C
Residual ripple, breaking spikes <50 mVss @ UNenn, Full Load
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Screwdriver blade 0.6 x 3.5
Shock resistance IEC 60068-2-27 30 in all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Status relay (max. load) Output voltage OK (30V
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category III, II
Type of electric connection Push-in button
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 2.3 g (on DIN rail), 4 gg
Voltage type DC
Weight 1050g
Wire connection cross-section, flexible 1.5 mm2 Wire connection method
Wire cross-section, AWG/ , max. 16kcmil
Wire cross-section, AWG/kcmil , min. 26mm2
Wire cross-section, solid , max. 1.5mm2
Wire cross-section, solid , min. 0.14mm2

Reviews

Be the first to submit a review

Trustpilot