Weidmüller 2580220000 PRO INSTA SMPSU 12V 2.6A 30W 1pcs industrial use

MPN
2580220000
Brand
Weidmuller
EAN-13
4050118590951
Order Code
08-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £49.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller PRO INSTA 30W 12V 2.6A power supply unit is a reliable and efficient din rail mounted source ideal for industrial applications. With a power output of 30 watts and a stable 12V DC at 2.6A, it ensures consistent performance. This SMPSU is designed for integration into automated systems, control panels, or machinery requiring a compact and robust power supply solution.
Type SMPSU
Power Rating 30W
AC current consumption 0.5 A @ 230 V AC / 1.0 A
AC input voltage range 85...264 V AC (derating atV
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.25mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 24 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conductor cross-section, rigid , min. 0.25mm2
currents EN 61000-4-3 nd ENA
DC current consumption 0.2 A @ 370 V DC / 0.5 A
DC input voltage range 95...370 V DCV
Degree of protection (IP) IP20
Dimensions (L x W x H) 60 x 54 x 90mm
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 nd ENA
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118590951
Housing version Plastic, protective°C
Input fuse (internal) Yes
Input voltage DC 85 - 264 V/AC, 95 - 370V DC
Inrush current max. 40A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 61000-4-2 (ESD)/
IP Rating IP20
LED green Operating voltage OK
Limiting of mains voltage harmonic EN 61000-4-2 (ESD)/
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute PRO INSTA 30W 12V 2.6A
Mounting position, installation notice Horizontal on DIN rail
MTBF 750000h
Net weight 192g
Noise emission in accordance with Class B
Nominal output current for Unom 2.6 A @ 55°C
Nominal power consumption 35.3VA
Nominal value output voltage 1 12
Nominal value output voltage 1 [DC] 12V
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current, max. 2.6A
Output Power 30W
Output voltage (max.) 16V
Output voltage (min.) 9V
Output voltage, note (adjustable via
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power Consumption 35.3
Power loss, nominal load 5.29W
Power Output 30
power supplies 61558-2-16
Protection against reverse voltages from 18...25 V DC Power loss, idlings
Protection Class II
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC /V
Rated output voltage 12 V DC ± 1 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 2 A / DI, safety fuse
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Shock resistance IEC 60068-2-27 15 In all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
TS 35, top and bottom insulation
Type of electric connection Push-in connector
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 12
Vibration resistance IEC 60068-2-6 2.3g
Voltage type (supply voltage) AC/DC
Weight 192g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.25mm2
Wire connection method PUSH IN with actuator

Reviews

Be the first to submit a review

Trustpilot