Weidmüller 2580260000 pro insta power supply 24V 4A 96W 1pc

MPN
2580260000
Brand
Weidmuller
EAN-13
4050118590999
Order Code
08-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £95.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Weidmüller PRO INSTA 96W 24V 4A SMPSU is a reliable rail mount power supply unit providing 96 W of power at 24 V DC and 4 A. This industrial power supply unit is suitable for various applications requiring stable and efficient power management. Typical uses include integration into control panels and other industrial automation systems.
Type SMPSU
Power Rating 96W
AC current consumption 1.2 A @ 230 V AC / 2.5 A
AC input voltage range 85...264 V AC (derating atV
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.25mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 24 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conductor cross-section, rigid , min. 0.25mm2
currents EN 61000-4-3 nd ENA
DC current consumption 0.4 A @ 370 V DC / 1.35
DC input voltage range 95...370 V DCV
Degree of protection (IP) IP20
Dimensions (L x W x H) 60 x 90 x 90mm
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 nd ENA
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118590999
Housing version Plastic, protective°C
Input fuse (internal) Yes
Input voltage DC 85 - 264 V/AC, 95 - 370V DC
Inrush current max. 40A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 61000-4-2 (ESD)/
IP Rating IP20
LED green Operating voltage OK
Limiting of mains voltage harmonic EN 61000-4-2 (ESD)/
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute PRO INSTA 96W 24V 4A
Mounting position, installation notice Horizontal on DIN rail
MTBF 750000h
Net weight 352g
Noise emission in accordance with Class B
Nominal output current for Unom 4 A @ 55°C
Nominal power consumption 110.3VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 24V
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current, max. 4A
Output Power 96W
Output voltage (max.) 28V
Output voltage (min.) 22V
Output voltage, note (adjustable via
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power Consumption 110.3
Power loss, nominal load 12.48W
Power Output 96
power supplies 61558-2-16
Protection against reverse voltages from 30...35 V DC Power loss, idlings
Protection Class II
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC /V
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 2 A / DI, safety fuse
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Shock resistance IEC 60068-2-27 15 In all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
TS 35, top and bottom insulation
Type of electric connection Push-in connector
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 2.3g
Voltage type (supply voltage) AC/DC
Weight 352g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.25mm2
Wire connection method PUSH IN with actuator

Reviews

Be the first to submit a review

Trustpilot