Weidmüller 2467170000 PROtop3 SMPSU 960W 48V 20A 1pc robust industrial use

MPN
2467170000
Brand
Weidmuller
EAN-13
4050118482072
Order Code
08-2571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £493.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller PRO TOP3 960W 48V 20A SMPSU is a robust industrial power supply unit designed for DIN rail mounting. It delivers 960 watts of power at 48 volts and 20 amps, suitable for demanding applications. Ideal for factory automation and industrial environments, it ensures reliable power distribution.
Type SMPSU
Power Rating 960W
AC failure bridging time @ Inom > 20 ms @ 230 V AC / >
AC input voltage range 3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV
Boost duration 15ms
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.75mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 20 AWG
Conductor cross-section, rigid , max. 16mm2
Conductor cross-section, rigid , min. 0.75mm2
Conformal coating No
Connection system PUSH IN
Current consumption in relation to the Voltage type
DC input voltage range 450...800 V DCV
DCL - peak load reserve Boost duration
Degree of protection (IP) IP20
Derating > 60°C (2.5% / 1°C)
Dimensions (L x W x H) 175 x 89 x 130mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118482072
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input fuse (internal) No
Input voltage DC 320 - 575 V/AC, 450 - 800V DC
Inrush current Max. 10A
Insulation voltage input / earth 3.2kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3.5kV
Interference immunity test acc. to EN 55024, EN 55032 (EN
IP Rating IP20
LED green/red Green: Operation (failure-
Mains failure bridge-over time > 20 ms @ 115V AC/ 230 VAC
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute 1 Power supply, switched-mode power supply, 48 V.
Misc Attribute 2 PRO TOP3 960W 48V 20A
Mounting position, installation notice Horizontal on DIN rail
MTBF 1000000h
Net weight 2490g
Nominal Input Voltage 3 x 400 - 500 /ACV
Nominal output current for Unom 20 A @ 60°C
Nominal power consumption 1007VA
Nominal value output voltage 1 48
Nominal value output voltage 1 [DC] 48V
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current, max. 20A
Output Power 960W
Output voltage (max.) 56V
Output voltage (min.) 45V
Output voltage, note adjustable with potentiometer or comunication module
Parallel connection option Yes, for redundancy and power increase (with ORing MOSFET)s
Performance level according to EN ISO 13849-1 N/A
Phases 3
Pollution severity 2
Power Consumption 1007
Power factor (approx.) > 0.75 @ 3x400 V ACV
Power Output 960
power supplies 61558-2-16
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 3x 400...3x 500 V AC (wide-range input)V
Rated output voltage 48 V DC ± 1 %
Rated supply voltage AC 50 Hz 400 - 500
Rated supply voltage AC 60 Hz 400 - 500
Rated supply voltage DC 450 - 500
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 6 - 8 A, Char. C
Residual ripple, breaking spikes <50 mVss @ UNenn, Full Load
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Shock resistance IEC 60068-2-27 30 in all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Status relay (max. load) Output voltage OK (30V
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category III, II
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 48
Vibration resistance IEC 60068-2-6 2.3 g (on DIN rail), 4 gg
Voltage type DC
Weight 2490g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.75mm2
Wire connection cross-section, flexible 1.5 mm2 Wire connection method
Wire cross-section, AWG/ , max. 16kcmil
Wire cross-section, AWG/kcmil , min. 26mm2
Wire cross-section, solid , max. 1.5mm2
Wire cross-section, solid , min. 0.14mm2

Reviews

Be the first to submit a review

Trustpilot