Weidmüller 2580270000 Pro Insta 96W 48V 2A smpsu safe for harsh use

MPN
2580270000
Brand
Weidmuller
EAN-13
4050118591002
Order Code
08-2593
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £97.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weidmüller PRO INSTA 96W 48V 2A SMPSU is a reliable DIN rail power supply unit delivering 48 V DC at 2 A, with a total power of 96 W, making it suitable for industrial applications. As a robust and compact power supply module, it is ideal for rail mount installations in demanding environments. Typical applications include powering industrial equipment, automation systems, and control panels.
Type SMPSU
Power Rating 96W
AC current consumption 1.2 A @ 230 V AC / 2.5 A
AC input voltage range 85...264 V AC (derating atV
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.25mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 24 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conductor cross-section, rigid , min. 0.25mm2
currents EN 61000-4-3 nd ENA
DC current consumption 0.4 A @ 370 V DC / 1.35
DC input voltage range 95...370 V DCV
Degree of protection (IP) IP20
Dimensions (L x W x H) 60 x 90 x 90mm
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 nd ENA
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118591002
Housing version Plastic, protective°C
Input fuse (internal) Yes
Input voltage DC 85 - 264 V/AC, 95 - 370V DC
Inrush current max. 40A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 61000-4-2 (ESD)/
IP Rating IP20
LED green Operating voltage OK
Limiting of mains voltage harmonic EN 61000-4-2 (ESD)/
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute PRO INSTA 96W 48V 2A
Mounting position, installation notice Horizontal on DIN rail
MTBF 750000h
Net weight 361g
Noise emission in accordance with Class B
Nominal output current for Unom 2 A @ 55°C
Nominal power consumption 107.9VA
Nominal value output voltage 1 48
Nominal value output voltage 1 [DC] 48V
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current, max. 2A
Output Power 96W
Output voltage (max.) 56V
Output voltage (min.) 35V
Output voltage, note (adjustable via
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power Consumption 107.9
Power loss, nominal load 10.56W
Power Output 96
power supplies 61558-2-16
Protection against reverse voltages from 58...62 V DC Power loss, idlings
Protection Class II
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC /V
Rated output voltage 48 V DC ± 1 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 2 A / DI, safety fuse
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Shock resistance IEC 60068-2-27 15 In all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
TS 35, top and bottom insulation
Type of electric connection Push-in connector
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 48
Vibration resistance IEC 60068-2-6 2.3g
Voltage type (supply voltage) AC/DC
Weight 361g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.25mm2
Wire connection method PUSH IN with actuator

Reviews

Be the first to submit a review

Trustpilot