Weidmüller 2783180000 Micro fuse 10x38mm 3A 1000V DC Pack of 10 |
08-2619
|
|
Available to back orderBack order, lead time 10 days
|
1+ £41.98
Price per unit Ex VAT
|
3 |
38mm |
10.3mm |
10.3mm |
30 |
3 A |
3A |
IEC 60269-1, gPV (EN |
10mm |
4064675059905 |
0.3937 inch |
38mm |
(Ø x L) 10.3 mm x 38 mm |
1.4961 inch |
silver-plated |
FUSE 10X38 3A 1000 VDC GPV |
1g |
1.66 W |
|
-40...80 ? |
Weidmüller 2783230000 Micro fuse 10A 1000V DC 10pcs 10x38mm |
08-2620
|
|
Despatched within 4 working days - 7 in stock
|
1+ £51.16
Price per unit Ex VAT
|
10 |
38mm |
10.3mm |
10.3mm |
30 |
10 A |
10A |
IEC 60269-1, gPV (EN |
10mm |
4064675059950 |
0.3937 inch |
38mm |
(Ø x L) 10.3 mm x 38 mm |
1.4961 inch |
silver-plated |
FUSE 10X38 10A 1000 VDC GPV |
6.69g |
2.2 W |
|
-40...80 ? |
Weidmüller 2827970000 FUSE 10x38 15A 1000VDC GPV S Micro 1pc |
08-2625
|
|
Despatched within 4 working days - 79 in stock
|
2+ £3.96
Price per unit Ex VAT
|
15 |
38mm |
10.3mm |
|
33 |
15 A |
15A |
IEC 60269-1, IEC |
|
4064675367697 |
|
38mm |
|
1.4961 inch |
silver-plated |
FUSE 10X38 15A 1000 VDC GPV S |
10.8g |
3 W |
10 items |
-40...80 ? |
Weidmüller 2827980000 Micro fuse 10x38 20A 1000VDC 1pc. |
08-2626
|
|
Despatched within 4 working days - 76 in stock
|
2+ £3.96
Price per unit Ex VAT
|
20 |
38mm |
10.3mm |
|
10 |
20 A |
20A |
IEC 60269-1, IEC |
|
4064675367802 |
|
38mm |
|
1.4961 inch |
silver-plated |
FUSE 10X38 20A 1000 VDC GPV S |
10.8g |
3.2 W |
10 items |
-40...80 ? |
Weidmüller 2827990000 Micro fuse 25A 1000VDC GPV 10x38 1pc |
08-2627
|
|
Despatched within 4 working days - 67 in stock
|
1+ £5.18
Price per unit Ex VAT
|
25 |
38mm |
10.3mm |
|
10 |
25 A |
25A |
IEC 60269-1, gPV (EN |
|
4064675367819 |
|
38mm |
|
1.4961 inch |
silver-plated |
FUSE 10X38 25A 1000 VDC GPV S |
7.8g |
3.5 W |
10 items |
-40...80 ? |
Weidmüller 2828000000 Micro fuse 10x38 30A 1000VDC 1pc |
08-2628
|
|
Despatched within 4 working days - 200 in stock
|
1+ £5.18
Price per unit Ex VAT
|
30 |
38mm |
10.3mm |
|
10 |
30 A |
30A |
IEC 60269-1, IEC |
|
4064675367826 |
|
38mm |
|
1.4961 inch |
silver-plated |
FUSE 10X38 30A 1000 VDC GPV S |
10.5g |
3.8 W |
10 items |
-40...80 ? |
Weidmüller 4000003732 WSFL 22x58 40A 1.5kV GPV Micro fuse pack of 10 |
08-2639
|
|
Despatched same day - 1 in stockBack-order availability date - 26/10/2026
|
1+ £44.35
Price per unit Ex VAT
|
40 |
|
|
|
|
40 A |
|
IEC 60269-6, gPV (EN |
|
8430243427142 |
|
58mm |
|
2.2835 inch |
|
FUSE WSFL 22X58 40A 1K5V GPV |
50g |
11.2 W |
10 items |
|