Weidmüller 2827990000 Micro fuse 25A 1000VDC GPV 10x38 1pc

MPN
2827990000
Brand
Weidmuller
EAN-13
4064675367819
Order Code
08-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Weidmüller 2827990000 micro fuse is a quickblow glass cartridge type with a rating of 25 A and 1000 VDC, ideal for protecting electrical circuits. It is typically used in photovoltaic or DC applications where high voltage protection is required. The product is sold individually and is designed for reliable performance in demanding conditions.
Type Micro fuse
Rated current 25
Length 38mm
Diameter 10.3mm
Breaking Capacity 10
Current 25 A
Current Rating 25A
Fuse-link standard IEC 60269-1, gPV (EN
GTIN (EAN) 4064675367819
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 25A 1000 VDC GPV S
Model Ceramic fuse
Net weight 7.8g
Operating Temperature Range -40...80 ?
Power dissapation, max. 3.5 W
Power loss at rated current 3.5
Qty. 10 items
Rated breaking capacity 10 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
Release characteristic Super fast (FF)
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
T-I characteristic curve Power loss correction factor chart
Utilization category according to IEC 60269 gPV
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot