Weidmüller 2827970000 FUSE 10x38 15A 1000VDC GPV S Micro 1pc

MPN
2827970000
Brand
Weidmuller
EAN-13
4064675367697
Order Code
08-2625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Weidmüller 2827970000 is a cartridge fuse with dimensions of 10x38 mm, rated for 15 A and 1000 VDC. This quickblow glass fuse is designed for high voltage DC circuits, ensuring protection against overcurrent. It is typically used in renewable energy systems, industrial equipment, and photovoltaic applications.
Type Micro fuse
Rated current 15
Length 38mm
Diameter 10.3mm
Breaking Capacity 33
Current 15 A
Current Rating 15A
Fuse-link standard IEC 60269-1, IEC
GTIN (EAN) 4064675367697
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 15A 1000 VDC GPV S
Model Ceramic fuse
Net weight 10.8g
Operating Temperature Range -40...80 ?
Power dissapation, max. 3 W
Power loss at rated current 3
Qty. 10 items
Rated breaking capacity 33 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
T-I characteristic curve Power loss correction factor chart
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot