Weidmüller 2827980000 Micro fuse 10x38 20A 1000VDC 1pc.

MPN
2827980000
Brand
Weidmuller
EAN-13
4064675367802
Order Code
08-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Weidmüller 2827980000 micro fuse is a 10x38mm glass cartridge designed for quick-blow protection at 20A and 1000 VDC. Manufactured by Weidmüller, it is ideal for safeguarding electrical circuits in renewable energy systems and photovoltaic applications. This fuse offers reliable overcurrent protection, ensuring safety and performance in high-voltage environments.
Type Micro fuse
Rated current 20
Length 38mm
Diameter 10.3mm
Breaking Capacity 10
Current 20 A
Current Rating 20A
Fuse-link standard IEC 60269-1, IEC
GTIN (EAN) 4064675367802
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 20A 1000 VDC GPV S
Model Ceramic fuse
Net weight 10.8g
Operating Temperature Range -40...80 ?
Power dissapation, max. 3.2 W
Power loss at rated current 3.2
Qty. 10 items
Rated breaking capacity 10 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
T-I characteristic curve Power loss correction factor chart
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot