Weidmüller 4000003732 WSFL 22x58 40A 1.5kV GPV Micro fuse pack of 10

MPN
4000003732
Brand
Weidmuller
EAN-13
8430243427142
Order Code
08-2639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

The Weidmüller 4000003732 Micro fuse is a cartridge fuse designed for high voltage applications up to 1500V and a current rating of 40A. It features quick-blow performance, making it suitable for protecting electrical circuits from short circuits and overloads. Typically used in industrial and commercial settings, this fuse comes in a package of 10 pieces.
Type Micro fuse
Rated current 40
Current 40 A
Fuse-link standard IEC 60269-6, gPV (EN
GTIN (EAN) 8430243427142
Height 58mm
Height (inches) 2.2835 inch
Misc Attribute FUSE WSFL 22X58 40A 1K5V GPV
Model Ceramic fuse
Net weight 50g
Power dissapation, max. 11.2 W
Power loss at rated current 11.2
Qty. 10 items
Rated DC voltage 1500 V
Rated voltage 1500
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 22x58mm
Version Photovoltaics, Cartridge fuse, 1500 V, 22x58, gPV,
Width 22mm
Width (inches) 0.8661 inch

Reviews

Be the first to submit a review

Trustpilot