Weidmüller 2783180000 Micro fuse 10x38mm 3A 1000V DC Pack of 10

MPN
2783180000
Brand
Weidmuller
EAN-13
4064675059905
Order Code
08-2619
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £41.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller 2783180000 is a cartridge fuse designed for high voltage DC applications, with a rating of 3 A and 1000 V DC. This quick-blow glass fuse measures 10.3 mm in diameter and 38 mm in length, making it ideal for protecting electronic circuits from overcurrent. It is commonly used in photovoltaic systems and other renewable energy installations, ensuring reliable performance and safety.
Type Micro fuse
Rated current 3
Length 38mm
Diameter 10.3mm
(Ø) 10.3mm
Breaking Capacity 30
Current 3 A
Current Rating 3A
Depth 10mm
Depth (inches) 0.3937 inch
Dim (Ø x L) 10.3 mm x 38 mm
Fuse-link standard IEC 60269-1, gPV (EN
GTIN (EAN) 4064675059905
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 3A 1000 VDC GPV
Model Ceramic fuse
Net weight 1g
Nominal Voltage 1000V DC
Operating Temperature Range -40...80 ?
Power dissapation, max. 1.66 W
Power loss at rated current 1.66
Rated breaking capacity 30 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
Release characteristic Super fast (FF)
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
Utilization category according to IEC 60269 gPV
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot