Weidmüller 2783230000 Micro fuse 10A 1000V DC 10pcs 10x38mm

MPN
2783230000
Brand
Weidmuller
EAN-13
4064675059950
Order Code
08-2620
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller 2783230000 is a cartridge fuse designed for high-voltage DC applications, capable of handling up to 10A at 1000V DC. This quick-blow glass fuse has dimensions of 10.3 mm by 38 mm, ensuring rapid response to overcurrent situations. Typical applications include renewable energy systems and industrial electronics, with the product delivered in a pack of 10 pieces.
Type Micro fuse
Rated current 10
Length 38mm
Diameter 10.3mm
(Ø) 10.3mm
Breaking Capacity 30
Current 10 A
Current Rating 10A
Depth 10mm
Depth (inches) 0.3937 inch
Dim (Ø x L) 10.3 mm x 38 mm
Fuse-link standard IEC 60269-1, gPV (EN
GTIN (EAN) 4064675059950
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 10A 1000 VDC GPV
Model Ceramic fuse
Net weight 6.69g
Nominal Voltage 1000V DC
Operating Temperature Range -40...80 ?
Power dissapation, max. 2.2 W
Power loss at rated current 2.2
Rated breaking capacity 30 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
Release characteristic Super fast (FF)
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
Utilization category according to IEC 60269 gPV
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot