Weidmüller 2828000000 Micro fuse 10x38 30A 1000VDC 1pc

MPN
2828000000
Brand
Weidmuller
EAN-13
4064675367826
Order Code
08-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

The Weidmüller 2828000000 is a cartridge fuse designed for high-voltage applications with a rating of 30A and 1000V DC. This quick-blow, glass fuse ensures rapid response to electrical faults, making it ideal for protecting sensitive circuits in industrial and renewable energy systems. Typically used in DC circuits, it is suitable for both micro and large-scale electronics needing reliable overcurrent protection.
Type Micro fuse
Rated current 30
Length 38mm
Diameter 10.3mm
Breaking Capacity 10
Current 30 A
Current Rating 30A
Fuse-link standard IEC 60269-1, IEC
GTIN (EAN) 4064675367826
Height 38mm
Height (inches) 1.4961 inch
Material of contacts silver-plated
Misc Attribute FUSE 10X38 30A 1000 VDC GPV S
Model Ceramic fuse
Net weight 10.5g
Operating Temperature Range -40...80 ?
Power dissapation, max. 3.8 W
Power loss at rated current 3.8
Qty. 10 items
Rated breaking capacity 10 kA
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 10x38mm
Storage temperature -40°C ... 90°C
T-I characteristic curve Power loss correction factor chart
Version Photovoltaics, Cartridge fuse, 1000 V, 10x38, gPV,
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot