Weidműller 2470770000 Klippon EBi Housing Industrial Essential Box |
14-0052
|
|
Despatched within 5 working days - 11 in stock
|
1+ £630.23
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 1194760002 Housing 306x306x200mm Untreated |
14-7146
|
|
Despatched within 5 working days - 2 in stock
|
1+ £525.45
Price per unit Ex VAT
|
253mm |
Stainless steel |
247mm |
|
10mm |
|
ATEX, CCoE, DNV, IECEX, |
|
Explosive risk zone, |
Stainless steel 1.4404 |
|
DE PS261X 160309 |
E243298 |
PTB11ATEX2019 |
DE PS261X 160412 |
|
P461058_1 |
LMP 21.0016U |
IP66 |
|
Weidműller 8000090346 Klippon EBi HS Industrial Housing |
14-7570
|
|
Despatched within 5 working days - 3 in stock
|
1+ £310.57
Price per unit Ex VAT
|
|
Stainless steel |
|
Stainless steel |
|
|
|
false |
|
Stainless steel 1.4301 |
true |
|
|
|
DE PS2650 220428 |
|
|
|
IP66 |
false |
Weidműller 8000090356 Klippon EBi QL Housing Industrial Durable Box |
14-7580
|
|
Despatched within 5 working days - 4 in stock
|
2+ £120.70
Price per unit Ex VAT
|
|
Stainless steel |
|
Stainless steel |
|
|
|
false |
|
Stainless steel 1.4301 |
true |
|
|
|
DE PS2650 220428 |
|
|
|
IP66 |
false |
Weidműller 8000090365 Klippon EBi QL Industrial Housing Essential Box |
14-7582
|
|
Despatched within 5 working days - 1 in stock
|
1+ £348.75
Price per unit Ex VAT
|
|
Stainless steel |
|
Stainless steel |
|
|
|
false |
|
Stainless steel 1.4301 |
true |
|
|
|
DE PS2650 220428 |
|
|
|
IP66 |
false |
Weidműller 8000090345 Housing Klippon EBi HS Industrial Box Durable Housing |
14-7583
|
|
Despatched within 5 working days - 1 in stock
|
1+ £259.33
Price per unit Ex VAT
|
|
Stainless steel |
|
Stainless steel |
|
|
|
false |
|
Stainless steel 1.4301 |
true |
|
|
|
DE PS2650 220428 |
|
|
|
IP66 |
false |
Weidműller 8000071038 Housing Brushed 400x500x300mm |
15-2076
|
|
Despatched within 5 working days - 3 in stock
|
1+ £652.83
Price per unit Ex VAT
|
449.6mm |
|
343.6mm |
|
10mm |
|
ATEX, IECEX, INMETRO |
|
Chemical industry, |
Stainless steel 1.4404 |
|
DE PS265x 210819 |
|
|
DE PS265X 210819 |
Certificate no. Terminal Box (INMETRO) LMP 21.0602X |
|
LMP 21.0601U |
|
|
Weidműller 8000071033 Housing 200x200x200mm Brushed |
15-2077
|
|
Despatched within 5 working days - 3 in stock
|
1+ £175.97
Price per unit Ex VAT
|
149.6mm |
|
143.6mm |
|
10mm |
|
ATEX, IECEX, INMETRO |
|
Chemical industry, |
Stainless steel 1.4404 |
|
DE PS265x 210819 |
|
|
DE PS265X 210819 |
Certificate no. Terminal Box (INMETRO) LMP 21.0602X |
|
LMP 21.0601U |
|
|
Weidműller 2470840000 Klippon EBi QL Housing Industrial Durable Enclosure |
15-2099
|
|
Despatched within 5 working days - 24 in stock
|
1+ £355.96
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 2470710000 Housing EBi QL Industrial Enclosure Durable |
15-2103
|
|
Despatched within 5 working days - 20 in stock
|
1+ £300.42
Price per unit Ex VAT
|
242.5mm |
|
242.5mm |
|
|
KEBIQL303020S2N0 AL |
cULus |
|
Harbour facilities, |
Stainless steel 1.4301 |
|
|
E243298 |
|
DE PS2650 180129 |
|
|
|
|
|
Weidműller 2471030000 Klippon EBi FS Housing Industrial Essential Box |
15-2122
|
|
Despatched within 5 working days - 2 in stock
|
1+ £397.57
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 2470850000 Klippon Housing EBi QL Essential Industrial Box |
15-2123
|
|
Despatched within 5 working days - 2 in stock
|
1+ £371.80
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 2470720000 Klippon EBi Industrial Housing Essential Box |
15-2126
|
|
Despatched within 5 working days - 2 in stock
|
1+ £437.99
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 2470730000 Klippon EBi QL Essential Industrial Housing |
15-2171
|
|
Available to back orderBack-order availability date - 02/11/2026
|
1+ £485.18
Price per unit Ex VAT
|
343mm |
|
243mm |
|
|
KEBIQL403020S2N0 AL |
cULus |
|
Harbour facilities, |
Stainless steel 1.4301 |
|
|
E243298 |
|
DE PS2650 180129 |
|
|
|
|
|