Weidműller 2470730000 Klippon EBi QL Essential Industrial Housing

MPN
2470730000
Brand
Weidmuller
Order Code
15-2171
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £485.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Weidmüllers Klippon EBi QL Essential Industrial Housing is known for its robust construction and reliable protection for electronic components. Typically used in demanding environments, it features high resistance to extreme temperatures and harsh conditions, ensuring safety and performance. Common applications include use in electrical engineering and automation systems.
Type Housing
Access opening: height 343mm
Access opening: width 243mm
Alternative product KEBIQL403020S2N0 AL
Approval conditions cULus
Areas of use Harbour facilities,
Basic material Stainless steel 1.4301
Certificate no. (cULus) E243298
Declaration of Conformatiy No. (DoC DE PS2650 180129
Depth 220mm
Depth (inches) 8.6614 inch
Diameter 9mm
Earth, enclosure, cover Welded-on M6 stainless-
Earth, enclosure, external M6 earth tab rivet
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment Fixing lugs, Installation
Flange plate No
GTIN (EAN) 4050118591200
Height 400mm
Height (inches) 15.748 inch
hinged door and double-bit key lock. Available until
Impact resistance 10.00 J
Integral fixing Screwed
Lid Yes
Lid attachment Quarter-turn fastener with
LVD) 001ISS00
M75 2
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting dimension - height 350mm
Mounting dimension - width 250mm
Net weight 7894g
Opening angle lid 125.00°
Operating Temperature -40 °C...85°C
Operating Temperature Range -40...85 ?
Our standard product is the Klippon® EBi QL – with Delivery status
Protection class (UL) Type 3, Type 4X, Type 5
Protection degree IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane foamed
Seal material of cover Polyurethane foamed
Standards DIN EN 62208, IEC 60529
Surface finish Brushed
tions. With the ever-increasing need for individual appli- Brushed, silver
UL File Number Search UL Website
Version Klippon EBi QL (Essential Box industrial - Quarter
Wall thickness, max. 1.5mm
Wall thickness, min. 1.5mm
Width 300mm
Width (inches) 11.811 inch

Reviews

Be the first to submit a review

Trustpilot