Weidműller 8000071033 Housing 200x200x200mm Brushed

MPN
8000071033
Brand
Weidmuller
Order Code
15-2077
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £175.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüllers housing, part number 8000071033, measures 200x200x200mm and features a brushed finish. The enclosure is suitable for protecting sensitive electronic components, ensuring durable performance in industrial environments. Typical applications include housing for electrical junctions or control systems.
Type Housing
Access opening: height 149.6mm
Access opening: width 143.6mm
AF size 10mm
Approval conditions ATEX, IECEX, INMETRO
Areas of use Chemical industry,
Attestation of Conformatiy No. (AoC) DE PS265x 210819
Basic material Stainless steel 1.4404
Certificate no. empty enclosure LMP 21.0601U
Certificate no. empty enclosure (ATEX) IBExU 21ATEX 1016 U Certificate no. Terminal Box (INMETRO) LMP 21.0602X
Certificate no. Terminal Box (ATEX) IBExU 21ATEX 1017 X
Certificate no. Terminal Box (IECEx) IECEx IBE 21.0012
Declaration of Conformatiy No. (DoC DE PS265X 210819
Depth 200mm
Depth (inches) 7.874 inch
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 or 6, M6 blind thread
Flange plate Yes
Flange plate mounting M6 hexagonal head
Gland plates Bottom
GTIN (EAN) 4064675385080
Height 200mm
Height (inches) 7.874 inch
hole on backside; screws 10 SW
Impact resistance 7 J ATEX version, 10 J
Integral fixing 4, 6 or 9 stud bolts M6
Lid Yes
Lid attachment Quarter-turn fastener with
LVD) 001ISS01
M63 1
M75 1
Material thickness 1.5mm
Material thickness of cover 1.5mm
Material thickness of flange 3mm
Max. payload 4kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mounting dimension - height 160mm
Mounting dimension - width 160mm
Net weight 3800g
Opening angle lid 125.00°
Operating Temperature -55 °C...135°C
Position PE bolts Enclosure side C
Product information All articles with M6 threaded rivet as standard; UL variants with M10 earth bolt on request
Protection class (UL) Type 1, Type 4, Type 4X
Protection degree IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Silicone (cover + flange)
Standards EN 60079-0, IEC 60079-0,
Surface finish Brushed
Version Klippon EBx QL (Essential Box Ex - Quarter Lock),
WDU 10 / ZDU 10 1x10
WDU 16 / ZDU 16 1x8
WDU 2,5 / ZDU 2,5 / IDU 2,5 1x22
WDU 35 / ZDU 35 1x6
WDU 4 / ZDU 4 1x18
WDU 6 / ZDU 6 1x13
Width 200mm
Width (inches) 7.874 inch

Reviews

Be the first to submit a review

Trustpilot